The 51036-1300 is a 13-position male header from Molex with a 4mm pitch. It is available in a bulk packaging configuration with 200 pieces per package. The header is RoHS compliant, indicating it meets European Union regulations for restricted substances. The termination type is solder, allowing for secure connections. The header is designed for signal applications and is not compliant with glow wire standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51036-1300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | 51036 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 51036-1300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.