
2-position, 1-row male header for board-to-board applications. Features a 1.25mm pitch and straight orientation. Constructed with PBT/Polyester body material and bronze/tin contacts, rated for 1A current. Designed for crimp termination and includes a locking feature. Operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT, Polyester |
| Color | White |
| Contact Gender | Male |
| Contact Material | Bronze, Tin |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 4.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Crimp |
| Width | 3.2mm |
| RoHS | Compliant |
