
The PicoBlade 4-pin header is a male connector with a current rating of 1A and a pitch of 1.25mm. It features a crimp termination and is made of bronze with a tin coating. The header has a white color and is made of PBT, a type of polyester. It is available in a bulk packaging quantity of 1000 pieces and is compliant with RoHS regulations. The header has a length of 6.75mm and a width of 3.2mm, with a depth of 8mm.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT, Polyester |
| Color | White |
| Contact Gender | Male |
| Contact Material | Bronze, Tin |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 6.75mm |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Crimp |
| Width | 3.2mm |
| RoHS | Compliant |
