
Board connector featuring 5 male contacts in a single row with a 1.25mm pitch. This straight, cable-mount plug offers a 1A current rating and operates within a -40°C to 85°C temperature range. Constructed with PBT and polyester body materials, it includes a locking feature and crimp termination. The connector is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT, Polyester |
| Color | White |
| Contact Gender | Male |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51047 |
| Termination | Crimp |
| Width | 3.2mm |
| RoHS | Compliant |
