
Molex 51047-0800 technical specifications.
| Body Material | PBT, Polyester |
| Color | White |
| Contact Type | Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51047 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51047-0800 to view detailed technical specifications.
No datasheet is available for this part.
