
Female receptacle board connector featuring a 2mm pitch and 2 positions across a single row. This straight, cable-mount connector supports 2 contacts and is designed for crimp termination. It operates within a temperature range of -40°C to 85°C, is RoHS compliant, and has a natural insulator color.
Molex 51065-0200 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Depth | 5.7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 3.92mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 15 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Latch |
| Termination | Crimp |
| Width | 3.92mm |
| RoHS | Compliant |
No datasheet is available for this part.
