
2mm pitch wire-to-board receptacle housing featuring a 3-circuit configuration and friction lock. Constructed from PBT and polyester, this natural colored housing offers a straight orientation with a 3.92mm width, 5.7mm depth, and 7.8mm length. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51065-0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT, Polyester |
| Color | Natural |
| Contact Gender | Female |
| Depth | 5.7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51065 |
| Termination | Crimp |
| Width | 3.92mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51065-0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
