
This 4-position female header from Molex features a current rating of 2A and a voltage rating of 125V. It has a length of 9.8mm and operates within a temperature range of -40°C to 85°C. The header is designed for cable mounting and is available in a bulk packaging quantity of 3000. It is compliant with RoHS regulations and is lead-free.
Molex 51065-0400 technical specifications.
| Contact Gender | Female |
| Current Rating | 2A |
| Depth | 5.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-Latch |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 3.92mm |
| RoHS | Compliant |
No datasheet is available for this part.
