
This 5-position female receptacle header features a 2mm pitch and is designed for crimp termination. It is lead free and compliant with RoHS standards. The header has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 3000 units per package.
Molex 51065-0500 technical specifications.
| Contact Gender | Female |
| Depth | 5.7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51065 |
| Termination | Crimp |
| Width | 3.92mm |
| RoHS | Compliant |
No datasheet is available for this part.
