
This 6-position female receptacle header is rated for 2A and 125V, with an operating temperature range of -40°C to 85°C. It is lead free and compliant with RoHS regulations. The header is packaged in bulk with 3000 units per package and has a pitch of 2mm.
Molex 51065-0600 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Current Rating | 2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51065 |
| Termination | Crimp |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
