
7-contact, 1-row female receptacle with a 2mm pitch, designed for board-to-board and mezzanine applications. Features a straight, free-hanging, cable mount orientation with a crimp termination. Rated for 2A current and 125V voltage, operating within a temperature range of -40°C to 85°C. Constructed with PBT and polyester body material in a natural color, this RoHS compliant component offers a locking mechanism and a 5.7mm depth.
Molex 51065-0700 technical specifications.
| Body Material | PBT, Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Latch |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 3.92mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51065-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
