
This 9-contact female cable connector features a 2mm pitch and is designed for use at temperatures up to 85°C. It is lead free and compliant with RoHS and Reach SVHC regulations. The connector is packaged in bulk and has a crimp termination. It is not radiation hardened and is not compliant with glow wire standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51065-0900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Depth | 5.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51065 |
| Termination | Crimp |
| Weight | 0.008057oz |
| Width | 3.92mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51065-0900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.