
The Molex Micro-Latch 51065 is a 10-position female socket receptacle with a 2mm pitch. It is designed for free hanging, cable applications and is compliant with RoHS regulations. The component has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not radiation hardened and its glow wire compliance is non-compliant.
Molex 51065-1000 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Latch™ 51065 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51065-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.