2.00mm Pitch Micro-Latch™ Wire-to-Board Housing, Friction Lock, 14 Circuits
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Micro-Latch™ 51065 |
| Termination | Crimp |
| RoHS | Compliant |