This 7-contact F-crimp cable mount housing features a straight body orientation and a terminal pitch of 3.5mm. It is designed for use in applications where a crimp termination method is required. The housing is rated for operation between -40°C and 105°C. It is suitable for use in cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 7 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |