
10-position, 2-row female receptacle connector with a 2mm pitch and 0.079-inch row spacing. Features female socket contacts made of tin-plated bronze, suitable for crimp termination. Designed for free-hanging, cable mounting with a straight orientation. Operates within a temperature range of -40°C to 105°C and is lead-free, RoHS, and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51089-1005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Mi II™51089 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51089-1005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
