
The Molex Mi II 51089-1205 is a 12-position, 2mm pitch female socket receptacle connector with a grey housing and lead-free construction. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS and Reach SVHC regulations, but not glow wire compliant. It is available in bulk packaging with a crimp termination and is designed for free-hanging or cable mounting.
Molex 51089-1205 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Mi II™51089 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51089-1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.