Molex 51089-1405 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Mi II™51089 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51089-1405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.