
16-position, 2-row, 2mm pitch female receptacle housing for crimp termination. Features grey housing color, female socket contacts made of bronze with tin plating, and a straight orientation for free-hanging mounting. Operates within a temperature range of -40°C to 105°C, is lead-free, RoHS compliant, and Reach SVHC compliant.
Molex 51089-1605 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Mi II™51089 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51089-1605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
