
34-position, 2-row wire-to-board receptacle connector with a 2mm pitch. Features female socket contacts and a straight orientation for crimp termination. This grey, lead-free component operates within a temperature range of -40°C to 105°C, with dimensions of 37.5mm length, 8.2mm height, and 6.2mm depth.
Molex 51089-3405 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 6.2mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 8.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Mi II™51089 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51089-3405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.