
2-position, 1-row, 2mm pitch receptacle housing for crimp termination. Features a natural colored, single row, female socket contact configuration with a straight orientation. Rated UL94 V-0 for flammability and operates within a temperature range of -40°C to 105°C. This lead-free, RoHS-compliant component is designed for free hanging, cable mounting and offers multiple mating part compatibility.
Sign in to ask questions about the Molex 51090-0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 51090-0200 technical specifications.
| Body/Shell Style | RECEPTACLE |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Manufacturer Series | 51090 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mi II™ 51090 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51090-0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
