The Molex Mi II 51090-0300 is a 3-position female socket connector with a 2mm pitch. It has a maximum operating temperature of 105°C and is lead free. The connector is designed for free hanging or cable mounting and is available in bulk packaging.
Molex 51090-0300 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 5.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mi II™ 51090 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51090-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.