5-position, single-row receptacle housing with a 2mm pitch. Features female socket contacts and a straight orientation for free-hanging, cable mounting. Operates within a temperature range of -40°C to 105°C. Housing color is natural, and the component is lead-free and RoHS compliant.
Molex 51090-0500 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 5.7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mi II™ 51090 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51090-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.