
The Mi II 51090 series connector features 7 female socket contacts with a 2mm pitch. It is designed for free-hanging or cable mounting and is suitable for operating temperatures between -40°C and 105°C. This connector is compliant with RoHS and Reach SVHC regulations.
Molex 51090-0700 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mi II™ 51090 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51090-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
