
The Molex Mi II 51090 is a 10-position female socket receptacle with a 2mm pitch, designed for free-hanging or cable mounting. It operates within a temperature range of -40°C to 105°C and is available in a bulk packaging quantity of 1000. The receptacle is compliant with RoHS and Reach SVHC regulations, but not radiation hardened. It is a non-compliant glow wire receptacle.
Molex 51090-1000 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mi II™ 51090 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51090-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
