2-position, 1-row female receptacle connector with a 2.5mm pitch. Features a straight orientation and crimp termination, designed for cable mounting. Constructed with PBT and polyester body materials, it operates within a temperature range of -40°C to 105°C. This lead-free, RoHS-compliant component has a white housing and a locking mechanism.
Molex 51103-0200 technical specifications.
| Body Material | PBT, Polyester |
| Color | White |
| Contact Gender | Female |
| Depth | 9.5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Lock |
| Termination | Crimp |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51103-0200 to view detailed technical specifications.
No datasheet is available for this part.