Conn Housing RCP 6 POS 2.5mm Crimp ST Bag
Checking distributor stock and pricing after the page loads.
Molex 51103-0600-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.