
4-contact, 2-row female receptacle with a 2mm pitch, designed for cable mounting. Features a straight orientation and a black insulator, supporting a current rating of 500mA and a maximum voltage rating of 125.125kV DC. Operates within a temperature range of -40°C to 105°C. This lead-free, RoHS and REACH SVHC compliant component is supplied in bulk packaging.
Molex 51110-0460 technical specifications.
| Contact Gender | Female |
| Current Rating | 500mA |
| Depth | 7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 4.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51110 |
| Termination | Solder |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-0460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
