
Female receptacle connector featuring 6 contacts arranged in 2 rows with a 2mm pitch. This board-to-board connector offers a 500mA current rating and a 125V AC voltage rating. Designed for crimp termination, it supports wire gauges from 24AWG to 30AWG and includes a locking feature. The black, UL94 V-0 rated insulator operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Molex 51110-0650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 51110-0650 technical specifications.
| Package/Case | 0650 |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 51110 |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| Width | 4.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-0650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
