
Board connector, 10 positions, 2 rows, female receptacle with a 2mm pitch. Features a straight orientation and crimp termination. Rated for 500mA current and 125.125kV DC voltage, with a maximum operating temperature of 105°C. The black insulator housing measures 7mm in depth, 4.8mm in height, and 4.8mm in width. RoHS compliant and supplied in bulk packaging.
Molex 51110-1060 technical specifications.
| Contact Gender | Female |
| Current Rating | 500mA |
| Depth | 7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 4.8mm |
| Housing Color | Black |
| Length | 10.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Milli-Grid |
| Termination | Crimp |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
