
20-position, 2-row female receptacle with a 2mm pitch and 0.079 inch row spacing. Features a straight orientation, black insulator, and crimp termination. Rated for 2A current and 125V AC / 125.125kV DC, with a maximum operating temperature of 105°C. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Molex 51110-2050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 51110-2050 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 51110 |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-2050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
