This 10-position straight female rectangular connector features a 2.5mm pitch and is available in packs of 500. It is designed for use in a variety of applications and is compliant with RoHS standards. The connector has a maximum operating temperature range of -40°C to 105°C and is terminated with a crimp connection method. The connector is packaged in a bulk packaging format and is offered by Molex.
Sign in to ask questions about the Molex 51111-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 51111-1010 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 27.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 51111 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51111-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.