Headers & Wire Housings 2.5 W/W PLUG HSG 2.5 W/W PLUG HSG
Molex 51112-1010 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 51112 |
| RoHS | Compliant |
No datasheet is available for this part.