
This Molex 51112-1530 is a panel mount housing with 15 crimp termination contacts. It has a straight body orientation and a terminal pitch of 2.5mm. The housing measures 48.7mm in length, 8.25mm in depth, and 20.35mm in height, weighing 3.562 grams. It is designed for operation between -40°C and 105°C.
Molex 51112-1530 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 48.7 |
| Product Depth (mm) | 8.25 |
| Product Height (mm) | 20.35 |
| Product Weight (g) | 3.562 |
| Type | Housing |
| Gender | M |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 51112-1530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.