
This cable mount housing features a straight body orientation and a terminal pitch of 2.5mm. It is designed for use with a single row of contacts and has a crimp termination method. The housing measures 9.5mm in length, 8.25mm in depth, and 20.35mm in height, with a weight of 0.828g. It is rated for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 511120200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 9.5 |
| Product Depth (mm) | 8.25 |
| Product Height (mm) | 20.35 |
| Product Weight (g) | 0.828 |
| Type | Housing |
| Gender | M |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 511120200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.