
This 13-contact panel mount housing features a crimp termination method and a straight body orientation. It has a terminal pitch of 2.5mm and is designed for panel mounting. The housing measures 43.7mm in length, 8.25mm in depth, and 20.35mm in height, with a weight of 3.196g. It operates within a temperature range of -40 to 105°C.
Molex 511121330 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 43.7 |
| Product Depth (mm) | 8.25 |
| Product Height (mm) | 20.35 |
| Product Weight (g) | 3.196 |
| Type | Housing |
| Gender | M |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 511121330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.