This 30-position, 2-row female cable connector features a 1.25mm pitch and is designed for lead-free applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is packaged in bags of 200 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51127 |
| Termination | Crimp |
| RoHS | Compliant |