Molex 51127-4005 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.055inch |
| Series | 51127 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51127-4005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.