Molex 51138-0600 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 51138 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51138-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
