
The 51143-0205 connector from Molex is a 600V rated, 10A capable rectangular connector with a 2-position, 1-row configuration and a 6.5mm pitch. It is available in bulk packaging with 1000 units per package. The operating temperature range is -40°C to 105°C. This connector is compliant with RoHS regulations.
Sign in to ask questions about the Molex 51143-0205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 51143-0205 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 6.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51143 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51143-0205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
