
This 3-position female receptacle connector features a 3.96mm pitch and is packaged in bags of 1000 units. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a crimp termination.
Sign in to ask questions about the Molex 51144-0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 51144-0300 technical specifications.
| Contact Gender | Female |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 51144 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51144-0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
