Sign in to ask questions about the Molex 51144-0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 51144-0500 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51144 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51144-0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.