
6-position, 1.25mm pitch female receptacle connector with a low-profile, straight orientation. Features female socket contacts and a PBT/Polyester body material in natural color. Designed for free-hanging, cable mounting with crimp termination. Operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Molex 51146-0600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 51146-0600 technical specifications.
| Body Material | PBT, Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 6.2mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Contains Lead |
| Length | 10.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PanelMate™ 51146 |
| Termination | Crimp |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51146-0600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
