
The Molex 51163-0300 is a 3-position female receptacle connector with a 2.5mm pitch. It is designed for cable mounting and features a crimp termination. The connector operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging with 20,000 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 51163 |
| Termination | Crimp |
| RoHS | Compliant |