Headers & Wire Housings 2.5 WtB Rec Hsg 4Ckt Black
Checking distributor stock and pricing after the page loads.
| Housing Color | Black |
| Length | 11.3mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 51163 |
| RoHS | Compliant |