Hard Metric Connectors MZP BtB Plg Coding K P BtB Plg Coding Key
Molex 51166-1238 technical specifications.
| Current Rating | 1A |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51166 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51166-1238 to view detailed technical specifications.
No datasheet is available for this part.
