
Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Natural HMC™ Bag
Molex 51193-0600 technical specifications.
| Package/Case | Module |
| Color | Natural |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300.25kV |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51193 |
| Termination | Cable |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51193-0600 to view detailed technical specifications.
No datasheet is available for this part.
