Molex 51198-0800 technical specifications.
| Contact Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 51198 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 51198-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
