Headers & Wire Housings 2.5 W/W PANEL MOUNT W/W PANEL MOUNT HSG
Molex 51198-1500 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 51198 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51198-1500 to view detailed technical specifications.
No datasheet is available for this part.