2.0 WtB Retainer 10Ckt
Checking distributor stock and pricing after the page loads.
Molex 51217-1005 technical specifications.
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51217 |
| RoHS | Compliant |